reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS TR 10.16 :: VISATON transformer for 100-V technology

Item-No.: VIS TR 10.16
€8,95
Category of goods: 0


VIS TR 10.16

  • Product Description
  • Technical information
  • General
    • Type
    • Transformer
    • Technology
    • 100 V transmission technology
    • Design
    • 4/8/16 ohms at 100 V systems
  • Electrical values
    • Frequency range
    • 50 - 19000 Hz

VISATON — Universal 100-V transformer for ELA technology speaker systems

Enables use of all speakers with 4 ohm, 8 ohm or 16 ohm in 100-V systems.

Primary:
10 W - 1 kOhm
5 W - 2 kOhm
2.5 W - 4 kOhm
1.25 W - 8 kOhm
0.625 W - 16 kOhm

Secondary: 4, 8, 16 ohm

Frequency range: 50 - 19,000 Hz (-3 dB)



Manufacturer : VISATON
Factory number : 1803
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transformer
    • Technology
    • 100 V transmission technology
    • Design
    • 4/8/16 ohms at 100 V systems
  • Electrical values
    • Frequency range
    • 50 - 19000 Hz