reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA PDM-300 :: Desktop microphone for ELA systems

Item-No.: ELA PDM-300
€69,00
Category of goods: 0


ELA PDM-300

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop microphone
    • Technology
    • 100 V transmission technology
    • Design
    • For PA systems
  • Measures
    • Height
    • 60 mm
    • Width
    • 120 mm
    • Depth
    • 160 mm
  • Electrical values
    • Frequency range
    • 60 - 12000 Hz
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Specials
    • Specification
    • Switch latch/tactile switch

- Dynamic, cardoid, low-noise locking/button switch
- With gooseneck: 300 mm long
- Frequency range: 60 - 12,000 Hz
- Sensitivity: 3.2 mV/Pa/1 kHz
- Impedance: 600 ohm
- Desktop housing: 120 x 60 x 160 mm
- Connector: 6.3-mm jack

The 100V-ELA technology concentrates on public address systems for background music,
announcement systems and sound engineering for events. Typical applications
include: sports grounds and sports halls, department stores, factory buildings and warehouses, office buildings, churches,
restaurants and hotels.



Manufacturer : MONACOR
Factory number : 23.1200
Package weight : 1.025 kg
Technical information
  • General
    • Type
    • Desktop microphone
    • Technology
    • 100 V transmission technology
    • Design
    • For PA systems
  • Measures
    • Height
    • 60 mm
    • Width
    • 120 mm
    • Depth
    • 160 mm
  • Electrical values
    • Frequency range
    • 60 - 12000 Hz
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Specials
    • Specification
    • Switch latch/tactile switch