reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA EDL-26WS :: Ceiling speaker 10 W RMS

Item-No.: ELA EDL-26WS
€52,90
Category of goods: 0


ELA EDL-26WS

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Material
    • Plastic housing, metal protective grille
  • Measures
    • Height
    • 60 mm
    • Depth
    • 75 mm
    • Installation dimension
    • 200 mm
    • Ø
    • 230 mm
  • Electrical values
    • Performance
    • 10/5/2,5/1,25 W
    • Frequency range
    • 80 - 14000 Hz
  • Weights
    • Weight
    • 0.91 kg

ELA ceiling speaker
• 100-V transmission technology by audio transformer with power tapping
• Full-range speaker with high-frequency dome
• Plastic enclosure with metal protective grille
• ABS plastic material and self-extinguishing as per UL94V0
• For ceiling thicknesses: 10 - 40 mm

• Rated power (100 V): 10/5/2.5/1.25 W RMS adjustable
• Frequency range: 80 - 14000 Hz
• Dimensions: dia. 230 x 85 mm
• Installation hole: diameter 200 mm
• Installation depth: 75 mm
• Weight: 0.91 kg
• Colour: white



Manufacturer : MONACOR
Factory number : 16.1450
Package weight : 1.07 kg
Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Material
    • Plastic housing, metal protective grille
  • Measures
    • Height
    • 60 mm
    • Depth
    • 75 mm
    • Installation dimension
    • 200 mm
    • Ø
    • 230 mm
  • Electrical values
    • Performance
    • 10/5/2,5/1,25 W
    • Frequency range
    • 80 - 14000 Hz
  • Weights
    • Weight
    • 0.91 kg
Datasheet/manual