reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELA EDL-25WS :: Ceiling speaker 6 W RMS

Item-No.: ELA EDL-25WS
€44,90
Category of goods: 0


ELA EDL-25WS

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Material
    • Plastic housing, metal protective grille
  • Measures
    • Depth
    • 60 mm
    • Installation dimension
    • 165 mm
    • Ø
    • 205 mm
  • Electrical values
    • Performance
    • 6/3/1,5 W
    • Frequency range
    • 100 - 14000 Hz
  • Weights
    • Weight
    • 083 kg

- 100-V transmission technology by audio transformer with power tapping
- For ceiling thicknesses: 10 - 40 mm
- Full-range speaker with high-frequency dome
- Plastic enclosure with metal protective grille

Rated power (100 V): 6/3/1.5 W RMS adjustable
Frequency range: 100 - 14,000 Hz
Dimensions: diameter 205 x 60 mm
Installation opening: diameter 165 mm
Weight: 0.83kg
Colour: white



Manufacturer : MONACOR
Factory number : 16.1440
Package weight : 0.835 kg
Technical information
  • General
    • Type
    • Ceiling speaker
    • Technology
    • 100 V transmission technology
    • Colour
    • White
    • Material
    • Plastic housing, metal protective grille
  • Measures
    • Depth
    • 60 mm
    • Installation dimension
    • 165 mm
    • Ø
    • 205 mm
  • Electrical values
    • Performance
    • 6/3/1,5 W
    • Frequency range
    • 100 - 14000 Hz
  • Weights
    • Weight
    • 083 kg