reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 93C66 MN :: CMOS, serial, EEPROM, 5 V

Item-No.: ST 93C66 MN
€0,24
Category of goods: 1


M93C66 = AT93C66A = 93xx66A

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 4 Kb (256x 16 / 512 x8)
    • Durability
    • 1.000.000
    • Temperature range
    • 0 … 70
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • -
  • Implementation
    • Page Size
    • - Bytes
    • Write Cycle
    • 10 ms
  • Measures
    • Length
    • 5.00 mm

CMOS, serial, EEPROM, 5 V
Microwire
Housing: SO 8
512 x 8/256 x 16



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Microwire
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 4 Kb (256x 16 / 512 x8)
    • Durability
    • 1.000.000
    • Temperature range
    • 0 … 70
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • -
  • Implementation
    • Page Size
    • - Bytes
    • Write Cycle
    • 10 ms
  • Measures
    • Length
    • 5.00 mm