reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 24C512 BN6 :: AT24C512B serial EEPROM, 5 V, DIP - 8 (2FB 2)

Item-No.: ST 24C512 BN6
€1,40
Category of goods: 1 = discountable

ST 24C512 BN6

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • DIP-8
    • Memory
    • 512 Kb (65536 x8)
    • Durability
    • 100.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • PSDIP8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 128 Bytes
    • Write Cycle
    • 5 ms
    • Cascade
    • 4
  • Measures
    • Length
    • 9.90 mm

2FB2 = AT24C512B

The data sheet AT24C512B remains valid.



Manufacturer : ATMEL
Factory number : AT24C512B-PU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Design
    • Serial
    • Housing
    • DIP-8
    • Memory
    • 512 Kb (65536 x8)
    • Durability
    • 100.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • PSDIP8
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 128 Bytes
    • Write Cycle
    • 5 ms
    • Cascade
    • 4
  • Measures
    • Length
    • 9.90 mm