reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OT 27C512-70 C :: CMOS OTP-EPROM

Item-No.: OT 27C512-70 C
€2,55
Category of goods: 1 = discountable

OT27C512-70C

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV / OTP
    • Housing
    • PLCC-32
    • Memory
    • 512 Kb (64 Kb x8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PLCC-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 12.57 mm

CMOS OTP-EPROMs
Housing: PLCC 32
64Kx8 70ns



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV / OTP
    • Housing
    • PLCC-32
    • Memory
    • 512 Kb (64 Kb x8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PLCC-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 12.57 mm