reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OT 27C2001-90 B :: CMOS OTP-EPROM

Item-No.: OT 27C2001-90 B
€4,40
Category of goods: 1 = discountable

OT 27C2001-90 B

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV / OTP
    • Housing
    • DIP-32
    • Memory
    • 2 MB (256 Kb x 8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PDIP-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 42.04 mm

CMOS OTP-EPROMs
Housing: DIP 32
256Kx8 90ns



Manufacturer : ATMEL
Factory number : AT27C020-90PU
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Design
    • UV / OTP
    • Housing
    • DIP-32
    • Memory
    • 2 MB (256 Kb x 8)
    • Temperature range
    • 0 … 70
    • Mounting form
    • PDIP-32
  • Electrical values
    • Voltage range
    • 5
  • Specials
    • Write protection
    • -
  • Measures
    • Length
    • 42.04 mm
Datasheet/manual