reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AM 29F010-70 :: Flash EPROM 5V 128Kx8 70ns PLCC32

Item-No.: AM 29F010-70
€4,50
Category of goods: 1
Bargain Item!
Limited amount available.

AM 29F010-70

  • Product Description
  • Technical information
  • General
    • Type
    • EPROM
    • Technology
    • Flash, uniform sector
    • Housing
    • PLCC-32
    • Memory
    • 1 Kb (128 x 8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • PL 032
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • - Bytes
    • Write Cycle
    • 0.070 ms
  • Measures
    • Length
    • 12.57 mm
Flash EPROM
Power Supply: 5V
Memory: 128k x8 70ns
Package: PLCC32



Manufacturer : AMD
Factory number : AM29F010B-70JF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EPROM
    • Technology
    • Flash, uniform sector
    • Housing
    • PLCC-32
    • Memory
    • 1 Kb (128 x 8)
    • Durability
    • 1.000.000
    • Temperature range
    • -40 … 85
    • Mounting form
    • PL 032
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • - Bytes
    • Write Cycle
    • 0.070 ms
  • Measures
    • Length
    • 12.57 mm
Datasheet/manual