reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 382473300 :: Tubular motor set SEL 2/30, electronic, 30 Nm, SW60

Item-No.: SEL 382473300
€159,00
Category of goods: 0

SEL 382473300

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Electronic
    • Design
    • Complete set
    • Assembly
    • SW 60
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 30 Nm
Electronic tubular motors for shutters with an end stop with obstacle detection

Motor set with an SEL 2/30 tubular motor with a 3 m cable for an SW60 shaft including bearing, race, adapter, 4 fastening springs and 2 shutter stoppers

SEL Plus drives - guaranteed smooth running every time
Premium rolling shutter drives from SELVE.

•Up - down - done! Simple setting with a normal switch
•"Reverse function": sensitive obstacle detection + retraction from the obstacle
•Intelligent overload protection in the up direction, anti-freeze protection
•Gentle start-up against the roller shutter casing and shutter strain relief in the upper end position
•Automatic rotation direction recognition
•Reset with normal switch
•Good + inexpensive: installation with "normal springs"



Manufacturer : SELVE
Factory number : 382473300
Package weight : 3.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Electronic
    • Design
    • Complete set
    • Assembly
    • SW 60
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 30 Nm
Datasheet/manual