reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 352493200 :: Tubular motor set SP 2/30, mechanical, 30 Nm, SW60



SEL 352493200

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Mechanically
    • Design
    • Complete set
    • Assembly
    • SW 60
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 30 Nm
Mechanical tubular motor for shutters

SP 2/30 tubular motor set, spindle drive, 3 m cable for SW60 shaft, includes bearing, race, adapter, bearing cup, counter bearing, roller capsule and 4 fastening springs

SP drives are the classic "tubular motors". They are the low-cost alternative to drives with electronic shut-off and meet all basic requirements placed on drives for roller shutters or awnings.

•Setting of two fixed endpoints with mechanical spindle end switches
•Plug-in power cable
•Robust, easy to set up, reliable
•Most inexpensive drive
•Perfect for use with shutters or textile awnings



Manufacturer : SELVE
Factory number : 352493200
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • Mechanically
    • Design
    • Complete set
    • Assembly
    • SW 60
  • Specials
    • Specification
    • Tubular motor
  • Measures
    • Torque
    • 30 Nm
Datasheet/manual