reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 298717 :: Radio remote control I-R Send 5 black, 5 channels

Item-No.: SEL 298717
€73,95
Category of goods: 0


SEL 298717

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Remote control
  • Specials
    • Specification
    • 5-channel
The new iveo hand-held transmitter.

• Low profile design
• Stable, high-quality feel

These transmitters control all SELVE radio-controlled drives (868 MHz)



Manufacturer : SELVE
Factory number : 298717
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Radio 868 MHz
    • Design
    • Remote control
  • Specials
    • Specification
    • 5-channel
Datasheet/manual