reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 298615 :: i-Light light sensor with suction cup, 2 m supply line

Item-No.: SEL 298615
€19,70
Category of goods: 0


SEL 298615

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Light
  • Specials
    • Specification
    • Sensor

intronic accessories

i-Light sensor

Light sensor with 2 m supply line



Manufacturer : SELVE
Factory number : 298615
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Light
  • Specials
    • Specification
    • Sensor
Datasheet/manual