reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 297000 :: Selvetimer, shutter timer


SEL 297000

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Timer with Astro program
  • Specials
    • Specification
    • Control

Selvetimer, silver, without extension input,

• Designer timer with Astro evening programme,
• Light sensor can be connected
• Memory function
• Can be set as a daily or weekly clock
• Mounted in a 50 x 50 mm frame
• Slim design fits in particularly well in a various switching programmes
• Status easily checked on the large, clear display
• Easy to set up thanks to pre-programming
• Automatic closing at sunset (Astro evening programme)
• Security thanks to holiday function (random operating function)
• Keep in control using the manual controller at any time
• No need to reprogramme in the event of a power failure
• Automatic functions can be easily switched on and off



Manufacturer : SELVE
Factory number : 297000
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter control
    • Technology
    • Wired
    • Design
    • Timer with Astro program
  • Specials
    • Specification
    • Control
Datasheet/manual