reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEL 090210 :: RolloLift electrical belt winder with display

Item-No.: SEL 090210
€179,00
Category of goods: 0


SEL 090210

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • With display
    • Design
    • Flush mounting
  • Specials
    • Specification
    • Belt winder

Flush-fitted RolloLift, shutter control made easy! Fits in all standard construction kits, 23 mm belt width and shutters up to 6 m2 (max.)

With the new, electrical shutter belt winder from SELVE you can now control your shutters easily.

Large, illuminated display.

  • Easy mounting

  • End positions adjusted with the end position button

  • Operate shutters at the push of a button

  • Time-automated activation

  • Automatic obstacle detection

  • Simple to take down when moving home

  • Attractive, flat design


With an integrated timer.
This allows you to set your shutters to automatically open and close at the times of your choice.

This also gives greater protection against break-ins!

Supply voltage: 230 V/50 Hz
Max. nominal wattage: 120 W
Standby power consumption: 0.2 W
Nominal torque: 11 Nm
Nominal speed: 32 rpm, regulated
Max. tractive output: 45 kg
Belt band width: 23 mm
Max. winding capacity: 6.2 m
Permissible shutter surface: approx. 6 m2 at 5 kg/m2, approx. 3 m2 at 10 kg/m2
Short-time operation: 4 minutes
Overrun: < 0.2 revolutions
Protection class: II
Timer power reserve: approx. 20 h (in the event of power failure)
Enclosure dimensions: 132 x 138 x 34.5 mm (H x D x W)
Panel dimensions: 210 x 23 x 60 mm (H x D x W)



Manufacturer : SELVE
Factory number : 090210
Package weight : 0.962 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • With display
    • Design
    • Flush mounting
  • Specials
    • Specification
    • Belt winder
Datasheet/manual