reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBABK0000NBK :: Case for 6.35 cm (2.5″) hard drives - Black


My Passport Neoprene Case schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Carrying case
    • Assembly
    • Neoprene Case
    • Design
    • Inner pocket for USB cable
    • Design
    • For 6.35 cm (2.5”) hard drives
    • Colour
    • Black
    • Material
    • Nylon
  • Specials
    • Specification
    • Splash-proof
  • Measures
    • Internal dimension
    • 102 x 127 x 25 mm

Convenient and lightweight protective case

Take your My Passport portable hard drive with you in this stylish soft-sided case. Lightweight and small, it protects your drive against scratches and other damage,
and fits perfectly in your briefcase, purse or backpack.

• Plastic zipper with protective material strip
• Interior pocket for USB cable
• Available in black

Designed for the following portable drives:
My Passport Essential (models WDBACYxxx, WDBAAAxxx), My Passport for Mac (model WDBAABxxx), My Passport Essential SE (models WDBACXxxx, WDBABMxxx), My Passport SE for Mac (WDBABWxxx) and My Passport Elite (model WDAACxxx).

NOTE: This case is not compatible with My Passport Studio portable drives.

Product dimensions
• Height 25.4 mm (1 inch)
• Length 127 mm (5 inches)
• Width 102 mm (4 inches)
• Weight 0.04 kg (0.09 lb)



Manufacturer : WESTERN DIGITAL
Factory number : WDBABK0000NBK-ERSN
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carrying case
    • Assembly
    • Neoprene Case
    • Design
    • Inner pocket for USB cable
    • Design
    • For 6.35 cm (2.5”) hard drives
    • Colour
    • Black
    • Material
    • Nylon
  • Specials
    • Specification
    • Splash-proof
  • Measures
    • Internal dimension
    • 102 x 127 x 25 mm
Datasheet/manual