reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 8780 :: 3.5" hard drive protective cover

Item-No.: SHARK 8780
€4,90
Category of goods: 0


Sharkoon Quick Protect, 3.5 HDD Schutzhülle

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive protection
    • Assembly
    • External
    • Material
    • Silicone

The silicone protective covers are split so that you do not need to spend time removing the whole of the cover from the hard drive in order to insert the hard drive into a QuickPort series device. Just the part of the protective cover that covers the drive's connectors is quickly and easily removed and then subsequently replaced. This means the hard drive still has optimum protection while it is on the shelf waiting to be used.

Quick Protect covers are made from durable silicone and they will fit a 2.5" or 3.5" hard drive, either IDE or SATA.

Features:
• Compatible with 2.5" or 3.5" hard drives (IDE and SATA)
• Ideal for use with the SATA QuickPort series
• Decoupling and protection of the hard drive
• Flexible and durable
• Easy to use and versatile
• Stackable

Included with delivery:
• Quick Protect



Manufacturer : SHARKOON
Factory number : 4044951008780
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive protection
    • Assembly
    • External
    • Material
    • Silicone
Datasheet/manual