reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCIT-1000 :: Scythe Ita Kaze HDD cooler

Item-No.: SCIT-1000
€11,95
Category of goods: 0


Scythe Ita Kaze

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive cooler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • Active
    • Colour
    • Black

The a Ita Kaze is a large-area HDD cooler equipped with a frameless, quiet fan only 12 mm in size. It overs almost all areas of the hard disk for maximum cooling efficiency. The all-aluminium, light-weight heat sink weighs only around 105 grams and has an optimised speed of 1000 rpm (14.5 dBA). It includes is a 3-pin to 4-pin adapter.

Large-area HDD cooling
The original 100 mm Scythe fan is no more than 12 mm thick and is completely integrated into the heat sink, eliminating the need for a frame. In this way, the ITA Kaze HDD cooler covers almost the entire surface area of the hard disk and cools the components particularly effectively.

Optimised speed
The speed of the installed fan has been optimised for quiet operation to 1000 rpm and a noise level of 14.5 dBA.

3-pin to 4-pin adapter
A 3-pin to 4-pin adapter is included to allow the fan to be connected directly to the 4-pin Molex power supply unit connector.

Model name: ITA Kaze HDD cooler
Model no.: SCIT-1000
Total dimensions: 126 x 101.6 x 13.5mm
Fan dimensions: 100 x 100 x 12 mm
Specifications: 14.5 dBA/15.23 CFM (25.875 m³/h)/12 V/0.09 A
Connection: 3-pin (4-pin adapter is included)
Cable length: 30 cm
Bearing type: plain bearing
Mean time between failure (MTBF): 30,000 hours
Weight: 105 g



Manufacturer : SCYTHE
Factory number : SCIT-1000
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive cooler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • Active
    • Colour
    • Black
Datasheet/manual