reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCH-1000 :: Scythe Himuro HDD cooler


Scythe Himuro HDD Cooler

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive cooler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • Passive
    • Colour
    • Black
    • Material
    • Aluminium

Although it is often ignored, it is absolutely vital to protect critical data. The Himuro HDD cooler makes this task a breeze with its flexible mounting system and high compatibility. Parallel or serial ATA 3.5 -inch HDDs with up to 10,000 rpm can be used. Anti-vibration attachment feet ensure even quieter operation.

Flexible mounting system
The Himuro HDD cooler is attached with flexible rubber mounts. This enables you to align the cooler as you wish inside the enclosure to avoid interfering with other components.

Compatible with parallel and serial ATAs
Compatible with conventional parallel and serial ATA 3.5" hard disks with speeds up to 10,000 rpm.

Cool-n-Silent
The rubber mount absorbs vibrations are does not transmit them to the enclosure. The two parts of the Himuro HDD cooler are fitted with cooling fins which improve dissipation of heat absorbed by the hard disk to the air.

• Model name: Himuro HDD cooler
• Model no.: SCH-1000
• Compatibility: parallel and serial ATA 3.5" hard disks
• Dimensions: 132x178x41 mm (overall)
• Material: aluminium
• Weight: 790 g
• Installation instructions: Himuro HDD cooler user manual (English/French/German/Spanish)



Manufacturer : SCYTHE
Factory number : SCH-1000
Package weight : 0.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive cooler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • Passive
    • Colour
    • Black
    • Material
    • Aluminium
Datasheet/manual