reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKNSSDBRKT2535 :: Mushkin SSD Mounting Bracket

Item-No.: MKNSSDBRKT2535
€7,90
Category of goods: 0


Mushkin 3.5" SSD Adapter, 2.5" Festplatten Einbau

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Metal
Specifications

  • Support 2.5”-3.5” drive bays
  • Compatible with 2.5" SSDs
  • Comes with 8 mounting screws



Manufacturer : MUSHKIN
Factory number : MKNSSDBRKT2535
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
    • Material
    • Metal
Datasheet/manual