reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0219 :: Hard disk protective case for 8x 3.5" and 6x 2.5"

Item-No.: LOGILINK UA0219
€29,50
Category of goods: 0


Schutzkoffer für bis zu 8x 3,5'' und 6x 2,5'' HDDs

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 8x 8.9 cm (3.5”) and 6x 6.35 cm (2.5”)
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof

The LogiLink hard disk protective case ensures safe storage of desktop hard disks. The padding protects the drives from knocks during transport and also offers space for accessories. The robust case protects your hard disks from dust and dirt. The integrated lock secures data against unauthorised access.

• For easy storage of HDDs at home or in the office
• Protects from water and dust
• For all 3.5"/2.5" HDDs
• Material: ABS
• Protects your HDDs when they are not installed in the PC
• Size: 313 x 163 x 163 mm
• Suitable for up to 8x 3.5" and 6x 2.5" HDDs



Manufacturer : LOGILINK
Factory number : UA0219
Package weight : 1.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 8x 8.9 cm (3.5”) and 6x 6.35 cm (2.5”)
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual