reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0194 :: Hard disk protective case for 5 x 3.5"

Item-No.: LOGILINK UA0194
€22,90
Category of goods: 0


3,5" Festplatten Schutzkoffer für 5 Festplatten

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 5x 8.9 cm (3.5”) hard drives
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof

The LogiLink hard disk protective case ensures safe storage of desktop hard disks. The padding protects the drives from knocks during transport and also offers space for accessories. The robust case protects your hard disks from dust and dirt. The integrated lock secures data against unauthorised access.

• For storing and transporting your hard disks
• Protects hard disks from dust and water
• Suitable for all 3.5" hard disks
• Practical carry handle
• Including a key to lock the case
• Dimensions: 245 x 120 x 200 mm



Manufacturer : LOGILINK
Factory number : UA0194
Package weight : 1.326 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 5x 8.9 cm (3.5”) hard drives
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual