reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0193 :: Hard disk protective case for 10 x 3.5"

Item-No.: LOGILINK UA0193
€24,90
Category of goods: 0


3,5" Festplatten Schutzkoffer für 10 Festplatten

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 10x 8.9 cm (3.5”) hard drives
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof

The LogiLink hard disk protective case ensures safe storage of desktop hard disks. The padding protects the drives from knocks during transport and also offers space for accessories. The robust case protects your hard disks from dust and dirt. The integrated lock secures data against unauthorised access.

• For storing and transporting your hard disks
• Protects hard disks from dust and water
• Suitable for all 3.5" hard disks
• Practical carry handle
• Including a key to lock the case
• Dimensions: 245 x 240 x 200 mm



Manufacturer : LOGILINK
Factory number : UA0193
Package weight : 2.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 10x 8.9 cm (3.5”) hard drives
    • Design
    • Lockable
    • Material
    • Aluminium
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual