reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0132 :: Hard disk protection box for 2x 2.5"

Item-No.: LOGILINK UA0132
€3,00
Category of goods: 0


Logilink Festplatten Schutz-Box für 2x 2.5"

  • Product Description
  • Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 2x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • Incl. label
    • Colour
    • Transparent blue
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof

LogiLink hard disk protection box for storing and transporting up to two 2.5" HDDs. The housing is handy and lockable. Includes label for the box.

Details:
• Protection box for two 2.5" HDDs
• Splash-proof (not waterproof)
• Convenient housing, lockable
• Label on the box
• Ideal for the storage of HDDs at home or in the office
• Colour: blue



Manufacturer : LOGILINK
Factory number : UA0132
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard disk archiving
    • Assembly
    • For 2x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • Incl. label
    • Colour
    • Transparent blue
    • Material
    • Plastic
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual