reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77788 :: Screw set for drives, 50 pieces

Item-No.: INL 77788
€1,90
Category of goods: 0


Inline Schraubenset für Laufwerke, 50-teilig

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set
    • Assembly
    • M3 x 6.3mm

Screw set for drives, such as DVD drives or floppy drives

• Silver
• 50-piece
• Metric M3 x 6.3 mm thread



Manufacturer : INLINE
Factory number : 77788
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
    • Assembly
    • M3 x 6.3mm
Datasheet/manual