reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77783 :: Screw set for 3.5" hard drives, 50 pieces

Item-No.: INL 77783
€2,00
Category of goods: 0


InLine Schraubenset für 3,5er Festplatten, 50er

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set
    • Assembly
    • For 8.9 cm (3.5”) hard drives

Screw set for 3.5" hard drives, length: 6 mm, silver, 50 pieces



Manufacturer : INLINE
Factory number : 77783
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
    • Assembly
    • For 8.9 cm (3.5”) hard drives
Datasheet/manual