reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 00244D :: Silicone strip for drives

Item-No.: INL 00244D
€2,80
Category of goods: 0


Inline Silikon Unterlegschiene für Laufwerke

  • Product Description
  • Technical information
  • General
    • Type
    • Drive decoupler
    • Assembly
    • Silicone strip

Practical silicone strip can be used for a range of tasks such as DVD/CD drive decoupling (anti-vibration).

• Length: 100 mm
• Width: 20 mm
• Thickness: 0.5mm
• Quantity: 2x



Manufacturer : INLINE
Factory number : 00244D
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drive decoupler
    • Assembly
    • Silicone strip
Datasheet/manual