reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD VIBE-FIXER :: Sharkoon Vibe Fixer

Item-No.: HDD VIBE-FIXER
€15,90
Category of goods: 0


Sharkoon HDD Vibe-Fixer

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive decoupler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For 5.25” slot
    • Colour
    • Black

The Vibe Fixer is a special installation frame for decoupling hard disks in a PC case. Can significantly prevent unwanted vibration by securing the hard drive between strong elastic bands.

Characteristics:
• Suitable for installing 3.5" hard drives with a height of 1"
• For 5.25” bay
• An optional fan (80 x 80 mm or 92 x 92 mm) can be installed for more efficient cooling of the drive

Included with delivery:
• Vibe Fixer



Manufacturer : SHARKOON
Factory number : 4044951000029
Package weight : 0.281 kg
Technical information
  • General
    • Type
    • Hard drive decoupler
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Design
    • For 5.25” slot
    • Colour
    • Black
Datasheet/manual