reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD MONTAGE 2.5C :: Hard drive bracket 6.4 cm (2.5") to 8.9 cm (3.5")

Item-No.: HDD MONTAGE 2.5C
€3,90
Category of goods: 0


HDD MONTAGE 2.5C

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in bracket

With this kit you can install your 2.5" drives, such as hard drives, SSD, etc, in a standard 3.5" installation frame in your PC.

Technical data
• Kit for 3.5" bay
• For 2.5" units

System requirements
• A free 3.5" bay

Package contents
• Drive bracket
• Screws

Hard drive not included



Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in bracket
Datasheet/manual