reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62717 :: Slim SATA 5.25 Installation Frame for 1x mSATA

Item-No.: DELOCK 62717
€17,80
Category of goods: 0


Delock Einbaurahmen Slim 5.25 für 1x mSATA SSD

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For mSATA SSD in 5.25 slim
    • Design
    • mSATA Slot (half size / full size)
    • Accessory
    • Screwdriver, spacer
This Delock installation frame in slim-format can be installed into a 5.25 SATA slim bay in order to operate an mSATA SSD.

Specification
  • Connector: 1 x mSATA slot (half size / full size), 1 x Slim SATA 13 pin female
  • For the installation into a slim 5.25 bay
  • Data transfer rate up to 6 Gb/s
  • Dimensions (LxWxH): ca. 128 x 128 x 13 mm
  • OS independent, no driver installation necessary


System requirements
  • A free slim SATA 5.25 bay


Package content
  • Slim SATA 5.25 installation frame
  • Screwdriver
  • Spacer


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 62717
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For mSATA SSD in 5.25 slim
    • Design
    • mSATA Slot (half size / full size)
    • Accessory
    • Screwdriver, spacer
Datasheet/manual