reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61993 :: Mounting frame for SATA HDD/SSD in 5.25", slim

Item-No.: DELOCK 61993
€15,80
Category of goods: 0

Delock Einbaurahmen für SATA HDD/SSD in 5,25 Slim

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For SATA HDD/SSD into 5.25” slim
    • Design
    • HDD up to 12.5 mm high
    • Colour
    • Black
    • Material
    • Plastic
This Delock slim-format mounting frame can be installed in a 5.25 SATA slim slot for operating a 2.5 SATA hard drive. It includes a universal front panel, that can be used, for example, when installing the frame in a mini PC or if the trim of your notebook does not fit.

Technical data
• For installation in a slim 5.25" bay
• Internal 13-pin slim SATA connector
• For 1 x 2.5 SATA 22-pin HDD or SSD
• Dimensions (LxWxH): 128 mm x 128 mm x 13 mm
• OS independent, no driver installation required

System requirements
• One free slim SATA 5.25 bay

Package contents
• Slim SATA 5.25 mounting frame
• Universal front panel
• Screws

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 61993
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For SATA HDD/SSD into 5.25” slim
    • Design
    • HDD up to 12.5 mm high
    • Colour
    • Black
    • Material
    • Plastic
Datasheet/manual