reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61970 :: 2 x stackable storage boxes for 3.5 HDDs

Item-No.: DELOCK 61970
€10,90
Category of goods: 0


Delock 2 x Aufbewahrungsboxen für 3.5er HDDs

  • Product Description
  • Technical information
  • General
    • Type
    • Storage boxes
    • Assembly
    • For 2 x 8.9 cm (3.5”) hard drives
    • Design
    • Stackable
    • Design
    • Label for individual labelling
    • Colour
    • Black

These Delock plastic storage boxes can be used to safely stow your desktop hard drives and protect them from dirt. The boxes are shaped to be easily stackable. The boxes can be individually marked on the front using labels to help you keep track of the contents.

Technical data
• Suitable for one 3.5 HDD each
• Label for individual labelling
• Stackable
• Drawers can be easily pulled out
• No screws or tools required
• Colour: black
• Dimensions: (LxWxH): approx. 175 x 118 x 35 mm

Package contents
• 2 x storage boxes

Packaging
• Box



Manufacturer : DELOCK
Factory number : 61970
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage boxes
    • Assembly
    • For 2 x 8.9 cm (3.5”) hard drives
    • Design
    • Stackable
    • Design
    • Label for individual labelling
    • Colour
    • Black
Datasheet/manual