reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18217 :: 5.25 Installation Frame for up to 6x 2.5 drives

Item-No.: DELOCK 18217
€9,50
Category of goods: 0


Delock 5.25er Einbaurahmen für bis zu 6x 2.5

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For max. 6x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • From 2.5/3.5 to 5.25
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
    • Material
    • Plastic
This Delock installation frame is multifunctional useable in a 5.25 drive bay of a computer. It can support either a 3.5 hard drive and two 2.5 hard drives or up to six 2.5 hard drives.

Specification
• For installation into 5.25 bay
• For 1. option:
1 x 3.5 HDD / SSD
2 x 2.5 HDD / SSD
2. option:
6 x 2.5 HDD / SSD
• Supports 2.5 hard drive height:
top side:
2 x 7 mm up to 9.5 mm
bottom side:
4 x 7 mm up to 12.5 mm or 2 x 7 mm up to 15 mm + 2 x 7 mm up to 9.5 mm
• Material: plastic
• Colour: black

System requirements
• PC with one free 5.25 bay

Package content
• 5.25 installation frame
• Screws

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 18217
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For max. 6x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • From 2.5/3.5 to 5.25
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
    • Material
    • Plastic
Datasheet/manual