reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18210 :: Mounting frame 2x 2.5 to 3.5

Item-No.: DELOCK 18210
€6,90
Category of goods: 0


Delock Einbaurahmen 3.5 > 2 x 2.5 HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Metal

This Delock mounting frame can be used to install up to two 2.5" hard disks in a free 3.5" bay of your computer.

Technical data
• For installation in the 3.5" bay
• Installation options:
1) 2 x 2.5" HDD 9.5 mm high
2) 1 x 2.5" HDD more than 9.5 mm high
• Black metal frame

System requirements
• PC with one free 3.5" bay

Package contents
• Mounting frame 3.5" > 2 x 2.5" HDD
• Screws
• Washers

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 18210
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Metal
Datasheet/manual