reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18207 :: Mounting frame for 2 x 2.5 HDD in the PCI slot


Delock Frame für 2 x 2.5 HDD in den PCI Slot

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For PCI slot
    • Colour
    • Black

This Delock mounting frame can be installed in a free slot on your computer to upgrade your computer with an additional 2.5" bay.

Technical data
• For installation in a free slot (such as PCI or PCI Express)
• For 2 x 2.5 device (e.g. HDD)
• Colour: black

System requirements
• PC with one free PC slot

Package contents
• Mounting frame
• Screws

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 18207
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For PCI slot
    • Colour
    • Black