reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18205 :: Mounting frame 2.5 to 3.5

Item-No.: DELOCK 18205
€4,95
Category of goods: 0


Delock Einbaurahmen 2.5 zu 3.5

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black

This Delock mounting frame can be used to install one 2.5" drive such as HDD or SSD in a standard 3.5" frame on your PC.

Technical data
• For installation in a free 3.5" bay
• For 1 x 2.5" device (e.g. HDD)
• Colour: black

System requirements
• One free 3.5" bay

Package contents
• Mounting frame
• Screws
• Washers

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 18205
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • From 2.5 to 3.5
    • Colour
    • Black
Datasheet/manual