reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18203 :: 3.5" HDD protection box

Item-No.: DELOCK 18203
€3,50
Category of goods: 0


Delock 3.5er HDD Protection Box

  • Product Description
  • Technical information
  • General
    • Type
    • HDD Protection Box
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Opening for SATA 22 pin connector

This Delock box can be used to enclose one 3.5" hard disk for protection. It features an opening for the SATA 22-pin interface so that the hard disk can be connected to the computer with an optional cable. It includes 2 stickers for labelling the box.

Technical data
• Suitable for 1 x 3.5" SATA HDD
• Opening for SATA 22-pin connector
• Stackable
• Material: plastic
• Colour: black

Package contents
• 3.5" HDD protection box
• 2 stickers

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 18203
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDD Protection Box
    • Assembly
    • For 8.9 cm (3.5”) hard drives
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Opening for SATA 22 pin connector