reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18000 :: 5.25 Installation Frame for 1x 3.5 + 2x 2.5

Item-No.: DELOCK 18000
€9,50
Category of goods: 0


Delock 5.25er Einbaurahmen für 1x 3.5 + 2x 2.5

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 1x 8.9 cm (3.5”) and 2x 6.35 cm (2.5”)
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
    • Material
    • Plastic
This Delock installation frame is multifunctional useable in a 5.25 drive bay of a computer. It can supports a 3.5 device like a card reader on the bottom side, and additional two 2.5 hard drives above. Furthermore, instead of a 3.5 device another 3.5 hard drive can be installed. For that purpose the 3.5 cover must be removed from the frame and inserted at the front.

Specification
• For installation into 5.25 bay
• For 1. option:
1 x 3.5 device
2 x 2.5 HDD / SSD
2. option:
1 x 3.5 HDD / SSD
2 x 2.5 HDD / SSD
3. option:
3 x 2.5 HDD / SSD
• For 2nd and 3rd option the cover must be removed from the frame and inserted in the front
• Supports 2.5 hard drive height:
2 x 7 mm up to 9.5 mm
1 x 7 mm up to 15 mm
• Material: plastic
• Colour: black

System requirements
• PC with one free 5.25 bay

Package content
• 5.25 installation frame
• Screws

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 18000
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Assembly
    • For 1x 8.9 cm (3.5”) and 2x 6.35 cm (2.5”)
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
    • Material
    • Plastic
Datasheet/manual