reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CO SILENT SAVIOR :: COOLINK Silent Savior, HDD Cooler

Item-No.: CO SILENT SAVIOR
€8,90
Category of goods: 0


[Silent Savior] COOLINK Silent Savior

  • Product Description
  • Technical information
  • General
    • Type
    • HDD cooler
    • Assembly
    • 3.5”
    • Material
    • 9 - 16
    • Technology
    • 80
    • Apple
    • 4 - 13
    • Modelname
    • 0.1
    • Technology
    • 115 x 100 x 23
  • Measures
    • Width
    • 0.13 mm
    • Internal dimension
    • 1700 mm
  • External I/O Ports
    • PS/2
    • Aluminium
The Coolink Silent Savior HDD-Cooler features super-silent operation (9-16dB/A), outstanding reliability, excellent cooling performance and dead easy installation.
Many HDD coolers with multiple smaller fans or cheap sleeve-bearing fans quickly turn into annoying sources of noise. The Silent Savior is equipped with a large Coolink SWiF 801-L quality fan whose high precision double ball bearing ensures excellent longevity. Thanks to its 80mm size, the SWiF 801-L achieves a whopping 30ml/h at only 9-16dB/A - more than enough to cool a HDD.
Works with all 3,5" HDDs (use 12V for 10.000RPM+ and 7V for 7200RPM or 5400RPM drives)| Includes screws and 7V adaptor for ultra silent mode (9dB/A)

Extremely silent operation (9-16dB/A) and excellent longevity thanks to the use of a Coolink SWiF 801-L quality fan with high-precision double ball bearing and 20mm height.
30ml/h airflow ensures super cooling of your HDDs electronics, which is crucial to avoid drive failures and data loss.
Easy installation: Just screw the Coolink Silent Savior to the bottom side of your HDD, connect the fan and you're done!
Works with all 3,5" HDDs



Manufacturer : COOLINK
Factory number : SILENT SAVIOR
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDD cooler
    • Assembly
    • 3.5”
    • Material
    • 9 - 16
    • Technology
    • 80
    • Apple
    • 4 - 13
    • Modelname
    • 0.1
    • Technology
    • 115 x 100 x 23
  • Measures
    • Width
    • 0.13 mm
    • Internal dimension
    • 1700 mm
  • External I/O Ports
    • PS/2
    • Aluminium
Datasheet/manual