reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAYRAFTER2.5B :: Scythe Bay Rafter 2.5 adapter, Rev B


Scythe BayRafter Rev. B 2.5" HDD Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Hard drive bracket
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Plastic

The Bay Rafter 2.5 allows you to mount up to two 6.35-cm (2.5") hard drives or SSDs in an 8.89-cm (3.5") bay and offers a mounting option for an 80-mm, 70-mm or 60-mm fan. You can choose between high cooling power, low volume or completely passive mode. The Bay Rafter 3.5 is available for 8.89-cm (3.5") hard drives.

Optimal mounting of hard drives:
The Bay Rafter 2.5 is ideal for mounting up to two conventional 6.35-cm (2.5") hard drives and SSDs in the 8.89-cm (3.5") drive bays of a PC housing.

Wide range of fans:
The Bay Rafter 2.5 offers mounting options for all three common fan dimensions. You can choose to mount an 80-mm, 70-mm or 60-mm fan.

Flexible cooling options:
As you can choose any fan, you can also choose between optimal cooling power or minimal volume. This means you can adjust the ratio of cooling to noise level as required.

• Model name: Bay Rafter 2.5 Rev. B
• Model number: BayRafter2.5RevB
• Weight: 42 g
• Material: Plastic
• Hard drive compatibility: 2 x 6.35 cm (2.5")
• Fan compatibility: 80 mm, 70 mm, 60 mm

Space requirements:
2x 8.89 cm (3.5") drive bay with fan
1x 8.89 cm (3.5") drive bay without fan

Accessories:
4x screws for securing the hard drive
8x screws for securing the Bay Rafter in the drive bay

Fan not included, please order separately.



Manufacturer : SCYTHE
Factory number : BAYRAFTER2.5_REVB
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard drive bracket
    • Assembly
    • For 6,35 cm (2,5”) hard drives/SSD
    • Design
    • For installation in 8.9 cm (3.5”) slot
    • Colour
    • Black
    • Material
    • Plastic
Datasheet/manual