reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TR 17 :: Professional Power LED converter, 1 - 9 LEDs

Item-No.: LED TR 17
€14,80
Category of goods: 1 = discountable

LED TR 17

  • Product Description
  • Technical information
  • General
    • Design
    • For 1 W power LEDs (1 - 9 pieces)
    • Model
    • LED converter
    • Input
    • 190 - 265 V AC
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 112 mm
    • Width
    • 50 mm
    • Height
    • 28 mm
  • Implementation
    • Protection class
    • IP40
  • Power supply
    • Power supply, on device
    • Terminals

Professional Power LED converter

For up to 9 (series) 1 watt Power LEDs. The converter offers protection against overtemperature, short circuits and open circuits on the secondary side.

LEDs: 1 - 9 pcs.
Primary: 190 - 250 V~
Output current: 350 mA
Dimensions: 112 x 50 x 28 mm
Protection class: IP 40
Insulation class: II



Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 1 W power LEDs (1 - 9 pieces)
    • Model
    • LED converter
    • Input
    • 190 - 265 V AC
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 112 mm
    • Width
    • 50 mm
    • Height
    • 28 mm
  • Implementation
    • Protection class
    • IP40
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual