reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TR 10 :: Power LED converter, mini, 1 LED

Item-No.: LED TR 10
€10,15
Category of goods: 1


LED TR 10

  • Product Description
  • Technical information
  • General
    • Design
    • For 1 W power LEDs (1 piece)
    • Modelname
    • LED converter
    • Input
    • 190 - 265 V AC
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 51 mm
    • Width
    • 32 mm
    • Height
    • 18 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals

Mini Power LED converter

Compact design for 1 watt Power LEDs. The converter offers protection against overtemperature, short circuits and open circuits on the secondary side.

LEDs: 1 pc.
Primary: 190 - 265 V~
Output current: 350 mA
Dimensions: 51 x 32 x 18 mm
Protection class: IP 20
Insulation class: II



Package weight : 0.0286 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 1 W power LEDs (1 piece)
    • Modelname
    • LED converter
    • Input
    • 190 - 265 V AC
  • Electrical values
    • Current
    • 0,35
  • Specials
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 51 mm
    • Width
    • 32 mm
    • Height
    • 18 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual