reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAP-04 :: DALI-PWM, Converter 4-Kanal

Item-No.: DAP-04
€28,30
Category of goods: 0


DAP-04

  • Product Description
  • Technical information
  • General
    • Design
    • DALI to PWM converter
    • Modelname
    • Converter
  • Electrical values
    • Current
    • 15 A
  • Measures
    • Length
    • 165 mm
    • Width
    • 46 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
Meanwell DALI-PWM-Converters,
Specifically working with the MeanWell AC/DC LED power supplies with 3-in-1 dimming function (1...10V/PWM/Resistance)

Features
  • Universal AC input

  • Converts DALI signal to PWM signal

  • DAP-04: Four DALI addressable output channels

  • DAP-04EU: One or four DALI addressable output channels (selectable by jumper)

  • Built-in push dim function

  • Complies with DALI standards (IEC62386-101, 102, 207)

  • PWM "active high" or "active low" selectable by jumper

  • Linear or logarithm dimming curve selectable (complies with IEC62386-207)

  • Dimming range: 1 to 100%

  • Built-in relay for ON/OFF control of LED power supply

  • Low power consumption <0.5W


Technical Data:
input voltagesbereich: 90 - 305 VAC / 127 - 431 VDC
inrush current, max.: 15 A
input signal: DALI oder Push Dim
PWM-Ausgangslogik, wählbar: active high / active low
DAP-04: 4
Dimmbereich: 1 - 100%
PWM-output-frequency: 1kHz
switch-relais: 240 VAC/ 8 A
Isolationsspannung: 3750 VAC
working temp.: -30 ... +60 °C
weight: 160g



Manufacturer : MEANWELL
Factory number : DAP-04
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • DALI to PWM converter
    • Modelname
    • Converter
  • Electrical values
    • Current
    • 15 A
  • Measures
    • Length
    • 165 mm
    • Width
    • 46 mm
    • Height
    • 23 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual