reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PWM-120-24 :: LED-switching power supply, PWM-120, 24 V DC, 5 A

Item-No.: MW PWM-120-24
€50,10
Category of goods: 0

SNT IP67 120W 24V/5A PWM

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 24 V DC
  • Electrical values
    • Current
    • 5
    • Performance
    • 120 W
    • Efficiency
    • 90 %
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • VDS approval
    • 0.97
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • PWM output voltage
  • Dimming function (external voltage 1...10V DC, PWM)
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 24 V DC
  • output current: 5 A
  • power: 120 W
  • efficiency: 90%
  • dimensions: 191 x 63 x 37,5 mm / 970 g



Manufacturer : MEANWELL
Factory number : PWM-120-24
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 24 V DC
  • Electrical values
    • Current
    • 5
    • Performance
    • 120 W
    • Efficiency
    • 90 %
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • VDS approval
    • 0.97
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
Datasheet/manual