reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLP-45-12 :: LED switching power supply, 45 W, 12 V/3.8 A

Item-No.: MW PLP-45-12
€15,45
Category of goods: 1

MW PLP-45-12

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC / 127-392 V DC
    • Output
    • 12 V DC
  • Electrical values
    • Current
    • 3.8
    • Performance
    • 45 W
    • Efficiency
    • 86 %
    • Inrush
    • 30 A
    • Ripple & Noise
    • 420 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 29.6 mm

MeanWell LED switching power supply from the PLP-45 series

• Open design (open-frame)
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For installation in LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 12 V DC
Output voltage range: 9 - 12 V
Output current: 3.8 A
Output: 46 W
Ripple: 4.2 Vpp
Efficiency: 86%
Inrush current, max.: 30 A/230 VAC
Operating temperature: -30 - +70°C
Size: 101.6 x 50.8 x 29.6 mm
Weight: 0.16 kg



Manufacturer : MEANWELL
Factory number : PLP-45-12
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC / 127-392 V DC
    • Output
    • 12 V DC
  • Electrical values
    • Current
    • 3.8
    • Performance
    • 45 W
    • Efficiency
    • 86 %
    • Inrush
    • 30 A
    • Ripple & Noise
    • 420 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 29.6 mm
Datasheet/manual