reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLP-20-36 :: LED switching power supply,18 W, 36 V/0.5 A

Item-No.: MW PLP-20-36
€15,35
Category of goods: 1

MW PLP-20-36

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC / 127-392 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 0.5
    • Performance
    • 19.8 W
    • Efficiency
    • 83 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 140 mm
    • Width
    • 32 mm
    • Height
    • 22 mm

MeanWell LED switching power supply from the PLP-20 series

• Open design (open-frame)
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For installation in LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 36 V DC
Output voltage range: 27 - 36 V
Output current: 0.55 A
Output: 19.8 W
Ripple: 3.0 Vpp
Efficiency: 83%
Inrush current, max.: 25 A/230 VAC
Operating temperature: -30 - +70°C
Size: 140 x 32 x 22 mm
Weight: 0.12 kg



Manufacturer : MEANWELL
Factory number : PLP-20-36
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC / 127-392 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 0.5
    • Performance
    • 19.8 W
    • Efficiency
    • 83 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 140 mm
    • Width
    • 32 mm
    • Height
    • 22 mm
Datasheet/manual