reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW NPF-120-15 :: LED-switching power supply, NPF-120, 15 V DC, 8 A

Item-No.: MW NPF-120-15
€45,60
Category of goods: 0

SNT IP67 120W 15V/8A CV+CC

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 15 V DC
  • Electrical values
    • Current
    • 8
    • Performance
    • 120 W
    • Efficiency
    • 89 %
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Low no load power consumption
  • Suitable for LED lighting and moving sign applications
  • Fixed output voltage
  • Constant current
  • NPF-120D: built-in 3 in 1 dimming function (external voltage 0...10V DC, PWM, potentiometer)
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 15 V DC
  • output current: 8 A
  • power: 120 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 89%
  • dimensions: 191 x 63 x 37,5 mm / 970 g



Manufacturer : MEANWELL
Factory number : NPF-120-15
Package weight : 0.911 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC
    • Output
    • 15 V DC
  • Electrical values
    • Current
    • 8
    • Performance
    • 120 W
    • Efficiency
    • 89 %
    • Inrush
    • 60 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
Datasheet/manual