reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-35-36 :: switching power supply f. LED, 36W /36V /1,0A, IP67

Item-No.: MW LPV-35-36
€14,40
Category of goods: 0


SNT Class2 36W 36V/1A CV

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 1
    • Performance
    • 36 W
    • Efficiency
    • 85 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 30 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Fixed output voltage


  • output voltage: 36 V DC
  • output current: 1,0 A
  • power: 36 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 85%
  • dimensions: 148 x 40 x 30 mm / 340 g



Manufacturer : MEANWELL
Factory number : LPV-35-36
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 1
    • Performance
    • 36 W
    • Efficiency
    • 85 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 30 mm
Datasheet/manual