reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-100-36 :: switching power supply f. LED, 100,8W /36V /2,8A, IP67

Item-No.: MW LPV-100-36
€25,20
Category of goods: 0


SNT IP67 100W 36V/2,8A CV

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 2.8
    • Performance
    • 100.8 W
    • Efficiency
    • 88 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 190 mm
    • Width
    • 52 mm
    • Height
    • 37 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Fixed output voltage


  • output voltage: 36 V DC
  • output current: 2,8 A
  • power: 100,8 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 88%
  • dimensions: 190 x 52 x 37 mm / 630 g



Manufacturer : MEANWELL
Factory number : LPV-100-36
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 36 V DC
  • Electrical values
    • Current
    • 2.8
    • Performance
    • 100.8 W
    • Efficiency
    • 88 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 190 mm
    • Width
    • 52 mm
    • Height
    • 37 mm
Datasheet/manual