reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-60-30 :: switching power supply f. LED IP67 60 W 30V/2,0 A

Item-No.: MW LPF-60-30
€31,40
Category of goods: 0


SNT IP67 60W 30V/2A CV+CC

  • Product Description
  • Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 30 V DC
  • Electrical values
    • Current
    • 2
    • Performance
    • 60 W
    • Efficiency
    • 90 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 200 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 162.5 mm
    • Width
    • 43 mm
    • Height
    • 32 mm
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • UL1310 Class 2
  • Fixed output voltage
  • Constant current
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 30 V DC
  • output current: 2,0 A
  • power: 60 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 90%
  • dimensions: 162,5 x 43 x 32 mm / 450 g



Manufacturer : MEANWELL
Factory number : LPF-60-30
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LED and lighting applications
    • Modelname
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 30 V DC
  • Electrical values
    • Current
    • 2
    • Performance
    • 60 W
    • Efficiency
    • 90 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 200 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 162.5 mm
    • Width
    • 43 mm
    • Height
    • 32 mm
Datasheet/manual